HLMP-AG74-120DD

Broadcom / Avago
630-HLMP-AG74-120DD

HLMP-AG74-120DD

Mfr.:

Description:
Standard LEDs - Through Hole AllnGaP Red 30X70 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,174

Stock:

9,174 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.896 $8.96
$0.587 $58.70
$0.558 $279.00
$0.479 $479.00
Full Ammo Pack (Order in multiples of 2000)
$0.405 $810.00
50,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
626 nm
2900 mcd
30 deg x 70 deg
20 mA
2.1 V
120 mW
5.3 mm
3.9 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Ammo Pack
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 481.410 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited HLMP-AB65-TW0DD
Standard LEDs - Through Hole Blue Diffused 30X70deg
Broadcom Limited HLMP-HG64-VY0DD
Standard LEDs - Through Hole AllnGap Red 40X100deg
Broadcom Limited HLMP-LB65-RU0DD
Standard LEDs - Through Hole Blue Diffused 50X100deg
Broadcom Limited HLMP-LG75-XY0DD
Standard LEDs - Through Hole AllnGaP Red 40x100 Degrees
Vishay 562R5GAD10
Ceramic Disc Capacitors 1Kvolts 1000pF 20% .25LS X7R
Broadcom Limited HLMP-EL30-PS000
Standard LEDs - Through Hole Amber, 590nm 30 Deg, 2500mcd(max)
TDK FG28X7R1H104KNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF X7R 10% LS:5mm
KYOCERA AVX TAP104M050SCS
Tantalum Capacitors - Solid Leaded 50V 0.1uF 20% ESR=26 Ohm
KYOCERA AVX SR217C103KAR
Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.01 uF X7R 10% RoHS Long Leads
Broadcom Limited HLMP-LG65-VY0DD
Standard LEDs - Through Hole Red Diffused 50X100deg

FEATURED PRODUCTS
BROADCOM LIMITED