HLMP-6300-F0031

Broadcom / Avago
630-HLMP-6300-F0031

HLMP-6300-F0031

Mfr.:

Description:
Standard LEDs - SMD Poly Dome Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,115

Stock:

1,115 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.99 $1.99
$1.26 $12.60
$0.932 $93.20
$0.857 $428.50
$0.706 $706.00
Full Reel (Order in multiples of 1500)
$0.67 $1,005.00
$0.654 $1,962.00
$0.639 $5,751.00
$0.629 $15,096.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
T-3/4
Top View
Red
10 mA
1.8 V
626 nm
10 mcd
90 deg
-
2.34 mm
2.92 mm
2.21 mm
- 55 C
+ 100 C
Red
1.91 mm
Dome
Diffused
HLMP-6
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1500
Subcategory: LEDs
Unit Weight: 162.225 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Toshiba TOTX1950A(F)
Fiber Optic Transmitters, Receivers, Transceivers 650 nm LED OPTICAL TRANSMN MOD
Microchip UCS1002-2-BP-TR
Power Switch ICs - Power Distribution Programmable USB Prt Power Controller
Microchip MCP1754ST-3302E/CB
LDO Voltage Regulators LDO
Lite-On LTST-C150KGKT
Standard LEDs - SMD Green Clear 571nm
TDK C4532X7R1E106M250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1E106K
Omron SS-5GL2T
Basic / Snap Action Switches Hinge Roller Lever 5A SPDT #110 Tab 50g
Molex 90814-0806
Headers & Wire Housings 1.27MM 6P VERT HDR LO-PRO SMT SN
Molex 90814-0810
Headers & Wire Housings 1.27MM 10P VERT HDR LO-PRO SMT SN
Broadcom Limited HSMQ-C190
Standard LEDs - SMD InGaN Green n
TE Connectivity 1445336-1
Headers & Wire Housings TIN CONTACT 26-22AWG

FEATURED PRODUCTS
BROADCOM LIMITED