HCPL-4534#020

Broadcom / Avago
630-HCPL-4534-020

HCPL-4534#020

Mfr.:

Description:
High Speed Optocouplers 1MBd 2Ch 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 900   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.87 $5,283.00
$5.55 $5,550.00
$5.42 $13,550.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
1 Mb/s
2 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
100 mW
24 %
- 55 C
+ 100 C
Tube
8 mA
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED