HCPL-4504#560

Broadcom / Avago
630-HCPL-4504-560

HCPL-4504#560

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 12mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.10 $6,300.00
$2.06 $10,300.00

RoHS Version

Broadcom / Avago HCPL-4504-560E
Broadcom / Avago
High Speed Optocouplers 1MBd 1Ch 12mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
100 mW
65 %
- 55 C
+ 100 C
HCPL-4504
Reel
8 mA
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED