HCPL-2300#300

Broadcom / Avago
630-HCPL-2300-300

HCPL-2300#300

Mfr.:

Description:
High Speed Optocouplers 8MBd 1Ch 4mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 800   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.96 $7,968.00

RoHS Version

Broadcom / Avago HCPL-2300-300E
Broadcom / Avago
High Speed Optocouplers 8MBd 1Ch 4mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
8 Mb/s
1 Channel
Open Collector
3750 Vrms
1.3 V
1 mA
3 V
40 mW
- 40 C
+ 85 C
Tube
20 ns
25 mA
40 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED