6N137#060

Broadcom / Avago
630-6N137-060

6N137#060

Mfr.:

Description:
High Speed Optocouplers 10 Mb/s 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 2550   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.18 $5,559.00
$2.15 $10,750.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
10 Mb/s
1 Channel
Open Collector
2500 Vrms
1.5 V
10 mA
5 V
85 mW
- 40 C
+ 85 C
6N137
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 4.7 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Operating Supply Voltage: 5 V
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED