6N136-500E

Broadcom / Avago
630-6N136-500E

6N136-500E

Mfr.:

Description:
High Speed Optocouplers 1 Mb/s 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.71 $2.71
$1.73 $17.30
$1.27 $127.00
$1.17 $585.00
Full Reel (Order in multiples of 1000)
$0.958 $958.00
$0.911 $1,822.00
$0.89 $4,450.00
$0.87 $8,700.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.71
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
24 %
0 C
+ 70 C
6N136
Reel
Cut Tape
MouseReel
800 ns
8 mA
800 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CAHTS:
8541400091
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED