SLP3-700-100-F

Bivar
749-SLP3-700-100-F

SLP3-700-100-F

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,247

Stock:

1,247 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.986 $0.99
$0.642 $6.42
$0.445 $44.50
$0.426 $426.00
$0.309 $772.50
$0.293 $2,930.00
$0.287 $7,175.00
$0.276 $13,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens, Flat Face
17.8 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 17.8 mm x 4.5 mm
Mounting Hole Size: 4.5 mm x 3.6 mm
Panel Thickness Dimension: -
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 578.218 mg
CAHTS:
8547200000
CNHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99