PM5R3-RYW16.0

Bivar
749-PM5R3-RYW16.0

PM5R3-RYW16.0

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Red/Yw White Diff 16" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$3.07 $30.70
$2.36 $236.00
$2.29 $458.00
$2.13 $1,065.00
$1.83 $1,830.00
$1.73 $3,460.00
$1.68 $8,400.00
$1.67 $16,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99