H380CHDL

Bivar
749-H380CHDL

H380CHDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly R/A 1.8mm LED TRI-LVL RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,810

Stock:

2,810 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$1.46 $14.60
$1.08 $108.00
$0.99 $495.00
$0.815 $815.00
$0.774 $1,935.00
$0.757 $3,785.00
$0.74 $7,400.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
1.8 mm
625 nm
2 mcd
Through Hole
50 deg
2 mA
2 V
Tray
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 800 mg

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi NC7SZ32P5X-F22057
Logic Gates TinyLogic UHS 2-Input OR Gate
Kingbright WP154A4AVS/RGB-CA
LED Circuit Board Indicators 5mm 1-level RGB CBI
Kingbright WP154A4AVSSUREQBFZGW
LED Circuit Board Indicators 5mm 1-level RGB CBI
DFRobot SEN0327
Audio IC Development Tools I2S Microphone Module
STMicroelectronics ULN2803A
Darlington Transistors Eight NPN Array
TE Connectivity 3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white tin 24 AWG
TE Connectivity 3-643814-5
Headers & Wire Housings CLOSED WITH TABS 5P white tin 24 AWG
TE Connectivity 3-643814-3
Headers & Wire Housings CLOSED WITH TABS 3P white tin 24 AWG
Dialight 621-1121-304F
LED Panel Mount Indicators 22mm FLT PMI RGB 3VDC
TE Connectivity 640454-3
Headers & Wire Housings POLARIZED HEADER 3P Straight Post tin