FLP2DV5.0-SUR

Bivar
749-FLP2DV5.0-SUR

FLP2DV5.0-SUR

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 5.1mm Lens Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.44 $2,440.00
$2.39 $4,780.00
$2.38 $11,900.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Red
Panel Mount
Vertical
Round Lens, Dome Face
5 in
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.710 g

CAHTS:
8544700090
CNHTS:
8541410000
USHTS:
8544700000
TARIC:
8541401000
ECCN:
EAR99