SI-LS42DMMHF

Banner Engineering
778-SI-LS42DMMHF
SI-LS42DMMHF

Mfr.:

Description:
Interlock Switches Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$692.29 $692.29

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
SPDT
ON - ON
24 VAC
24 VDC
4.4 VA
Wire
Thermoplastic (TP)
IP67
Brand: Banner Engineering
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 60094
Unit Weight: 489.879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
BANNER ENGINEERING