See an Error?

SWT6-V3KD

BI Technologies / TT Electronics Logo
858-SWT6-V3KD

SWT6-V3KD

Mfr.:

Description:
Tactile Switches 6.0 x 6.0 mm Thru Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TT Electronics
Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
5 mm
Round
1 N
50 mA
12 VDC
-
No
SPST
Solder Pin
Black
6 mm
6 mm
3.6 mm
SWTW-H
Bulk
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
MXHTS:
8536509999
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS