See an Error?

CPS255-M

Artesyn Embedded Technologies Logo
826-CPS255-M

CPS255-M

Mfr.:

Description:
Switching Power Supplies 250W 24V 6.45A Medical/Commercial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

40
Expected 27-Sep-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $137.83 $137.83
5 $133.60 $668.00
10 $129.36 $1,293.60
25 $125.11 $3,127.75
Product Attribute Attribute Value
Artesyn Embedded Technologies
Switching Power Supplies
RoHS:  Details
Switching Supplies
24 VDC
-
1 Output
250 W
Open Frame
90 VAC to 264 VAC
6.45 A
-
Medical, Industrial
Chassis
101.6 mm
50.8 mm
32.77 mm
CPS250
Approvals: EN60950-1 / 60601-1, UL60950-1 / 60601-1
Brand: Artesyn Embedded Technologies
Compliance: EN 60950-1 / 60601-1, UL 60950-1 / 60601-1
Efficiency: 93 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Power - Convection: 155 W
Power - Forced Air: 250 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Unit Weight: 216.616 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504401400
USHTS:
8504406012
TARIC:
8504408290
ECCN:
EAR99

CPS250-M Series 250 Watt AC-DC Power Supplies

Artesyn Embedded Technologies CPS250-M Series 250 Watt AC-DC Power Supplies are designed for forced air and natural convection cooling applications. CPS250-M Series Power Supplies are dual fused, type BF ready and feature active power factor correction, and built-in Class B EMI filters.