A000053

Arduino
782-A000053
A000053

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO MICRO

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
363
Expected 2026-03-09
325
Expected 2026-03-23
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.20 $33.20
$32.27 $322.70
$31.64 $791.00
$31.36 $1,568.00
$29.93 $2,993.00
$28.60 $7,150.00
$27.84 $13,920.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Boards
AVR
ATmega32U4
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 8 bit
Description/Function: Microcontroller board based on the ATmega32U4
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99