See an Error?

12162210-B

829-12162210-B

12162210-B

Mfr.:
Aptiv (formerly Delphi)

Description:
Automotive Connectors CON MP 150 .2 6W FEM ASY

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$5.42
Min:
1
Product Attribute Attribute Value
Aptiv
Automotive Connectors
RoHS:  Details
Connectors
-
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Color: Black
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 6-Way
Unit Weight: 7 g
                    
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Image Description
Amphenol SS20W2F Also Bought Image
Standard Circular Contacts ECO MATE-RM, AQUARIUS
TE Connectivity PD-CAP-3/16-0 Also Bought Image
Heat Shrink Cable Boots & End Caps Dual Cap 3:1 4.8-1.52mm
Carling Technologies 62115281-0-0-N Also Bought Image
Rocker Switches DPDT (ON)OFF(ON) 2A 250VAC CURVED
Aptiv 12176478 Also Bought Image
Automotive Connectors CONN COVER ASSY
Aptiv 15324974 Also Bought Image
Automotive Connectors Single Wire Seal
Aptiv 12191056-L Also Bought Image
Automotive Connectors TERM M/P 150 F AU PLTD UNSLD