WES51

Apex Tool Group Logo
578-WES51

WES51

Mfr.:

Description:
Soldering & Desoldering Stations Weller Sldr Station Analog

Lifecycle:
Obsolete

Availability

Stock:

Not Available

Possible Replacement

Weller WE1010NA
Weller
Soldering & Desoldering Stations WE1 STATION 120V KIT
Product Attribute Attribute Value
Apex Tool Group
Soldering & Desoldering Stations
RoHS:  Details
Soldering Stations
Analog, Iron, Stand, Cleaner
+ 454 C
Cord Type US
120 V
50 W
Analog soldering station, power unit, soldering pencil, stand and sponge
Brand: Apex Tool Group
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1.85 kg
CAHTS:
8515110000
CNHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99
Image Description
Apex Tool Group WSA350 Associated Product Image
Fume Extractors Weller Smke Absorber Benchtop 120V
Apex Tool Group ETP Associated Product Image
Soldering Irons Weller Conical Tip .031"x.012"x.625"
Apex Tool Group BA60 Associated Product Image
Soldering Irons Weller Barrel Nut Soldering Irons/Penc
Apex Tool Group WPB1 Associated Product Image
Desoldering Braid / Solder Removal Weller Polishing Bar For Solder Tips
Apex Tool Group SM1 Associated Product Image
Soldering Irons Weller Solder-Mate Solder Dispenser
Apex Tool Group ETS Associated Product Image
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1.00"
Apex Tool Group ETAA Associated Product Image
Soldering Irons Weller Sgl Flat Tip .062"x.040"x.625"
Apex Tool Group ETT Associated Product Image
Soldering Irons Weller Conicle Tip .024"x.036"x.625
Apex Tool Group ETU Associated Product Image
Soldering Irons Weller Sgl Flat Tip .015"x.000"x.700"
Apex Tool Group ETL Associated Product Image
Soldering Irons Weller Lng Scrdvr Tp .078"x.027"x1.00"