QS81XXHY110

Apem
642-QS81XXHY110

QS81XXHY110

Mfr.:

Description:
LED Panel Mount Indicators 8mm SOLD LUG/FASTON Bright Yellow 110VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.82 $11.82
$7.40 $74.00
$7.09 $354.50
$7.08 $708.00
$6.97 $6,970.00
$6.80 $17,000.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Snap-In
Solder Tab
Yellow, Diffused
-
6 mA
110 V
380 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99