Q14P1CXXR24E

Apem
642-Q14P1CXXR24E

Q14P1CXXR24E

Mfr.:

Description:
LED Panel Mount Indicators 24v Red Prominent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51

Stock:

51 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.71 $21.71
$18.05 $180.50
$17.79 $444.75
$13.17 $1,317.00
$12.82 $3,205.00
$12.72 $6,360.00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
14 mm
Panel Mount
Solder Tab
Clear
10 mm
-
2 V
80 mcd
-
Q14
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 16.658 g

CAHTS:
8541400010
CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity HPCR0819AK100RST
Ceramic Composition Resistors HPCR 0819 A 10% 100R Std T&R
TE Connectivity 3503G2B1K27FTDF
Thin Film Resistors - SMD 3503G 2B 1K27 1% 1K RL
Nexperia 74AUP1T08GW-Q100H
Logic Gates 74AUP1T08GW-Q100/SOT353/UMT5
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Skyworks SI8662BD-B-IS
Digital Isolators 5 kV 4 forward & 2 reverse 6-channel isolator
Nexperia HEF4538BT,653
Monostable Multivibrator HEF4538BT/SOT109/SO16
onsemi FDV303N
MOSFET N-Ch Digital
Apem Q14P1CXXG24E
LED Panel Mount Indicators 24V Green Prominent
KYOCERA AVX 08055C103KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
Diotec Semiconductor BAT54S
Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A