Q14P1BXXG110E

Apem
642-Q14P1BXXG110E

Q14P1BXXG110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 14MM PROM GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.35 $25.35
$20.37 $203.70
$18.92 $473.00
$16.53 $1,653.00
$16.20 $8,100.00
$15.67 $15,670.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
14 mm
Panel Mount
Solder Tab
Clear
10 mm
-
2.2 V
60 mcd
-
Q14
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 15.868 g

CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99