DC3205A

Analog Devices
584-DC3205A
DC3205A

Mfr.:

Description:
Power Management IC Development Tools 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$237.14 $237.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1 V
LTC3314A
LTC3314
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3204A & DC3205A Demonstration Circuits

Analog Devices Inc. DC3204A and DC3205A Demonstration Circuits feature the LTC3314A dual-phase 8A step-down DC/DC regulator IC. The Analog Devices Inc. DC3204A is configured as a 2MHz, 3.3V input buck regulator with dual 4A output at 1.2V and 1.8V. The DC3205A is configured as a 2-phase, 2MHz, 3.3V input, single 1V output, 8A buck regulator.