See an Error?

943-99695-10001

Amphenol Fiber Optics
523-943-99695-10001

943-99695-10001

Mfr.:

Description:
Fiber Optic Cable Assemblies JumpMPO-Fflexboot24F 3mmOM4rndTypeB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$487.20 $2,436.00
$446.60 $6,699.00
$412.25 $10,306.25
50 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Fiber Optic Cable Assemblies
RoHS:  Details
Multimode
MPO (Female)
Jumper
12 ft
Brand: Amphenol Fiber Optics
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
CAHTS:
8544700090
CNHTS:
8544700000
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

MPO Cable Assemblies

Amphenol Fiber Optics MPO Cable Assemblies are especially ideal for high-density applications. MPO assemblies are offered in single-mode and multimode fiber types with ribbon, round, or trunk cable configurations. MPO assemblies are offered with straight, crossed, or QSFP pinouts. Amphenol Fiber Optics MPO Cable Assemblies meet TIA/EIA 604-5 and IEC 61754-7 standards.