SKHHDTA010

Alps Alpine Logo
688-SKHHDT

SKHHDTA010

Mfr.:

Description:
Tactile Switches 6.0x6.0x13.0mm 100gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,001

Stock:

6,001 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $0.966 $0.97
10 $0.96 $9.60
100 $0.696 $69.60
250 $0.582 $145.50
500 $0.548 $274.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
13 mm
Stem
OFF - (ON)
1 N
50 mA
12 VDC
-
-
No
SPST
Solder Pin
Black
-
6 mm
6 mm
13 mm
SKHH
1000000 Cycles
-
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.25 mm
Unit Weight: 3.175 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Bourns PEC11R-4215F-S0024 Also Bought Image
Encoders 15mm SHAFT w/SWITCH
TE Connectivity 5103308-1 Also Bought Image
Headers & Wire Housings HDR VERT DOUBLE 10P low profile
Wurth Elektronik 61201023021 Also Bought Image
Headers & Wire Housings WR-BHD 2.54mm IDC 10Pin Feml Strn Rel
Texas Instruments CD40106BE Also Bought Image
Inverters Hex Schmitt Trigger
Bourns PEC16-4220F-N0024 Also Bought Image
Encoders 20MM SHAFT NO switch
Wurth Elektronik 150505M173300 Also Bought Image
Standard LEDs - SMD WL-SFTW SMD TOP SMD 5050 RGB
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Alps Alpine RK09L1140A2U Also Bought Image
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%
Samtec BBL-103-G-F Also Bought Image
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Samtec BBL-105-G-F Also Bought Image
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip