USB-4630-AE

Advantech
923-USB4630AE
USB-4630-AE

Mfr.:

Description:
Interface Modules 4-Port SuperSpeed Isolated USB 3.0 Hub

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech USB-4630-BE
Advantech
Datalogging & Acquisition ULI-414HCL 4-Port USB3.0 Isolated Hub

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hubs
USB 3.0
4 Port
5 Gb/s
USB 3.0
10 V
30 V
USB-4630
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 132 mm x 80 mm x 32 mm
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994