LPR50 12R J

ARCOL / Ohmite
284-LPR5012RJ

LPR50 12R J

Mfr.:

Description:
Planar Resistors - Chassis Mount 12 ohm 5% 50W Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9
Expected 22-Sep-23
40
Expected 29-Sep-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.28 $8.28
$7.48 $74.80
$6.86 $137.20
Product Attribute Attribute Value
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  Details
LPR
Wire Lead
12 Ohms
50 W
5 %
50 mm
55 mm
5.7 mm
-
Bulk
Brand: ARCOL / Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 46 g

USHTS:
8533290000
ECCN:
EAR99

LPR Planar Resistors

ARCOL / Ohmite LPR Planar Resistors are encapsulated in an ultra-slim aluminum housed casing and feature easy mounting and UL-approved cables. ARCOL / Ohmite LPR Planar Resistors have a low-profile design and are available in 50W and 100W versions with a maximum operating temperature of +250°C. ARCOL / Ohmite LPR Planar Resistors are designed for applications where space is critical such as electric vehicles (EV), instruments, drivers, and frequency converters.

Image Description
Vishay MAL212515103E3
Aluminum Electrolytic Capacitors - Axial Leaded 10000UF 16V
Littelfuse 0998300.UX-2M8
Automotive Fuses Fuse - Mega 70V (SF51) 2-M8 holes 300A
Vishay NTCALUG39A103G
NTC Thermistors 10Kohms 2% MINI LUG AEC-Q200 70mm
Rubycon 500LXW82MEFR18X40
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
NMB Technologies 08020SA-24L-EA-00
DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 36CFM, Flange Mount, Ball Bearing, Lead Wires
Wurth Elektronik 7492540200
Current Transformers WE-CST 22.4mH 1:200 40A EE13/7/4 SMT
STMicroelectronics ESDA14V2LY
ESD Suppressors / TVS Diodes Automotive dual Transil array for ESD protection
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi 1N5927BRLG
Zener Diodes 12V 3W